PHOENIX CONTACT1984633Bloques terminales del conector

Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard

Perfect for troubleshooting this 1984633 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a straight body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. 1984633 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 14 mm long, 9.2 mm tall and 7.6 mm deep.

137 piezas: Se puede enviar mañana

    Total$1.07Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2415+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 137 piezas
      • Price: $1.071

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.