PHOENIX CONTACT1971141Bloques terminales del conector
Conn Terminal Block F 10 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5.08 | |
| 10 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 19.29 | |
| 60.96 | |
| 25.6 | |
| 15.5 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1971141 PCB terminal block from Phoenix Contact. This F connector has 10 F contacts. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1971141 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 60.96 mm long, 15.5 mm tall and 25.6 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

