Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
0.49
Product Length (mm)
14.1
Product Depth (mm)
7.9
Tab Dimensions (mm)
6.35x0.81
Mounting
Through Hole

