HARTING19628061440Adaptadores de manguitos ajustables
Hood 180° 6B Shell Size Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 6B | |
| 180° | |
| Die Cast Aluminum | |
| Single Lock | |
| -40 | |
| 125 | |
| Hood | |
| 72.6 | |
| Han® |
Complete your total connector assembly with this hood 19628061440 backshell from Harting. This has a Connector D-Subminiature connector. This product is 72.6 mm long, 53.5 mm tall and 43 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

