HARTING19628060447Adaptadores de manguitos ajustables
Hood 180° 6B Shell Size Aluminum Die Cast Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 6B | |
| Connector Rectangular | |
| 180° | |
| Aluminum Die Cast | |
| -40 | |
| 200 | |
| Hood | |
| 72.6 | |
| Han® |
Attach interconnecting parts of a cable with this hood 19628060447 backshell manufactured from Harting. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 72.6 mm long, 71.6 mm tall and 43 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

