PHOENIX CONTACT1962723Bloques terminales del conector
Conn Terminal Block F 5 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 2 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 12.34 | |
| 35.2 | |
| 25 | |
| 22.1 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1962723 PCB terminal block from Phoenix Contact. This F connector has 10 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. 1962723 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 60.92 mm long, 22.1 mm tall and 25.7 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

