Reduced Price

PHOENIX CONTACT1955536Cabezales del conector y receptáculos PCB

Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole

Look no further than the shrouded 1955536 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A/contact. This product is 14.84 mm long, 12 mm tall and 8.6 mm deep. 1955536 is housed in black liquid crystal polymer. It uses the solder termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.