PHOENIX CONTACT1955400Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.368 | |
| 19.92 | |
| 8.6 | |
| 12 | |
| 2.6 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1955400 header connector. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. It uses the solder termination method. This product is 19.92 mm long, 12 mm tall and 8.6 mm deep. 1955400 is housed in black liquid crystal polymer.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

