PHOENIX CONTACT1955028Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Reduce safety concerns with this shrouded 1955028 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 62.76 mm long, 8.6 mm tall and 12 mm deep. 1955028 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

63 piezas: Se puede enviar mañana

    Total$1.27Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1703+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Alemania
      • In Stock: 63 piezas
      • Price: $1.274

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.