PHOENIX CONTACT1943580Cabezales del conector y receptáculos PCB
Conn Wire to Board F 7 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.116 | |
| 45.68 | |
| 10.2 | |
| 19 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1943580 header connector helps protect your equipment from accidental shortages. This F connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A. 1943580 is housed in green polyamide. It uses the solder termination method. This product is 45.68 mm long, 19 mm tall and 10.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

