PHOENIX CONTACT1943551Cabezales del conector y receptáculos PCB
Conn Wire to Board F 4 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.888 | |
| 30.44 | |
| 10.2 | |
| 19 | |
| Through Hole |
Use this wire to board 1943551 header connector from Phoenix Contact where IDC ribbon cables are used. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 16 A. It uses the solder termination method. 1943551 is housed in green polyamide. This product is 30.44 mm long, 19 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

