| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| D-Subminiature | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| PIN | |
| A | |
| No | |
| Tray | |
| 39.3 | |
| 13.8 | |
| 18.9 | |
| Surface Mount |
Be sure to set up proper communication between your serial connections with the 194343 DVI connector from ERNI Electronics. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a straight body orientation. The item will be shipped in tray orientation. This product is 39.3 mm long, 18.9 mm tall and 13.8 mm deep. Its 15 terminals use the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
