PHOENIX CONTACT1942196Bloques terminales del conector
Conn Spring Cage F 6 POS 5mm Push-In Spring ST Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Push-In Spring | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.23 | |
| 30.1 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
When you implement this spring cage 1942196 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 16 A. 1942196 is housed in polyamide. Its wire is 12-24 AWG. This product is 30.1 mm long, 15 mm tall and 25.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

