PHOENIX CONTACT1942170Bloques terminales del conector

Conn PC Terminal Block F 4 POS 5mm Push-In Spring ST Cable Mount 16A Cardboard

Need to ensure strong connections between circuits? This spring cage 1942170 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. 1942170 is housed in polyamide. This device has a maximum current rating of 16 A. Its wire is 12-24 AWG. This product is 20.1 mm long, 15 mm tall and 25.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $4.437
    1. 50+$4.437
    2. 100+$4.026

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.