PHOENIX CONTACT1942167Bloques terminales del conector
Conn Spring Cage F 3 POS 5mm Push-In Spring ST Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.137 | |
| 15.1 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
This spring cage 1942167 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 3 contacts that are plated with tin. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. 1942167 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 15.1 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

