PHOENIX CONTACT1940017Bloques terminales del conector

Conn Spring Cage F 13 POS 3.5mm ST Cable Mount 8A

Say goodbye to wires becoming undone by using this spring cage 1940017 PCB terminal block developed by Phoenix Contact. This F connector has 13 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a straight body orientation. 1940017 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 46.4 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $19.89
    1. 50+$19.89

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.