PHOENIX CONTACT1939963Bloques terminales del conector
Conn Spring Cage F 8 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.832 | |
| 28.9 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this spring cage 1939963 PCB terminal block from Phoenix Contact is a must-have! This F connector has 8 F contacts. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a female type gender. This device has a maximum current rating of 8 A. 1939963 is housed in polyamide. This product is 28.9 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-26 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

