PHOENIX CONTACT1939918Bloques terminales del conector

Conn PC Terminal Block F 2 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard

Create a bridge between two sides of a circuit by implementing this spring cage 1939918 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a female type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1939918 is housed in polyamide. This product is 7.9 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-26 AWG.

Import TariffMay apply to this part

153 piezas: Se puede enviar en 2 días

    Total$3.38Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2428+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 153 piezas
      • Price: $3.375

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.