PHOENIX CONTACT1939659Bloques terminales del conector
Conn Terminal Block F 4 POS 7.62mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.86 | |
| 28.56 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
This 1939659 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 12 A. 1939659 is housed in polyamide. This product is 28.56 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

