HARTING19370031440Adaptadores de manguitos ajustables
Hood 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 3A | |
| 180° | |
| Zinc Die Cast | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 33.4 | |
| Han® |
Protect and connect parts of a cable with this hood 19370031440 backshell manufactured from Harting. Its shell size is 3. This has a Connector Rectangular connector. This product is 33.4 mm long, 60 mm tall and 28 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

