ITT Corporation192991-0059Contacto del conector
Contact SKT Crimp ST Cable Mount 16AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 5 | |
| -55 | |
| 125 | |
| Bag | |
| 18.2 | |
| 16 | |
| Cable Mount |
This 192991-0059 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. Its wire is 16 AWG. This product is 18.2 mm long.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

