PHOENIX CONTACT1924415Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Thru-Hole Cardboard

Thanks to Phoenix Contact's shrouded 1924415 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 20 mm long, 12 mm tall and 8.6 mm deep. 1924415 is housed in green polyamide. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $2.647
    1. 50+$2.647
    2. 100+$2.174

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.