PHOENIX CONTACT1924347Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.043 | |
| 32.48 | |
| 8.6 | |
| 12 | |
| Through Hole |
As an added safety precaution, the shrouded 1924347 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 16 A. 1924347 is housed in green polyamide. It uses the solder termination method. This product is 32.48 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

