PHOENIX CONTACT1924253Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.72 | |
| 42 | |
| 8.6 | |
| 12 | |
| Through Hole |
This shrouded 1924253 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 16 A. 1924253 is housed in green polyamide. It uses the solder termination method. This product is 42 mm long, 12 mm tall and 8.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

