PHOENIX CONTACT1920859Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.62 | |
| 47.72 | |
| 12 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1920859 header connector. This HDR connector has 9 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

