PHOENIX CONTACT1916436Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

Reduce safety concerns with this shrouded 1916436 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 8 contacts that are plated with tin. Its pitch is 3.5 mm. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 semanas
    • Price: $2.879
    1. 50+$2.879
    2. 100+$2.573

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.