PHOENIX CONTACT1916410Bloques terminales del conector
Conn PC Terminal Block F 4 POS 3.5mm Screw Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 4 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.748 | |
| Black | |
| Cable Mount |
Connect test equipment together with other components by using this 1916410 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

