PHOENIX CONTACT1913594Bloques terminales del conector
Conn Terminal Block F 4 POS 10.16mm Screw RA Cable Mount 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 10.16 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 41 | |
| 1000V | |
| -40 | |
| 100 | |
| Cardboard | |
| 58.4 | |
| 39 | |
| 27.55 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1913594 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 4 contacts that are plated with silver. It has a female type gender. Its pitch is 10.16 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1913594 is housed in polyamide. This product is 58.4 mm long, 27.55 mm tall and 39 mm deep. It uses the screw termination method. Its wire is 8-18 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

