PHOENIX CONTACT1913581Bloques terminales del conector

Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 41A Cardboard

Get the best connections between your circuits with this 1913581 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with silver. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 41 A. 1913581 is housed in polyamide. It uses the screw termination method. Its wire is 8-18 AWG. This product is 48.24 mm long, 27.55 mm tall and 39 mm deep.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$11.32Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2410+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Polonia
      • In Stock: 50 piezas
      • Price: $11.32

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.