Connector Terminals
190110036
Quick Disconnect Terminal 18-22AWG Brass Red F 22.1mm Tin InsulKrimp™ T/R
MolexEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.143
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
105
Insulation
Polyvinyl Chloride
Packaging
Tape and Reel
Product Weight (g)
1.026
Product Length (mm)
22.1
Product Depth (mm)
6.35
Tab Dimensions (mm)
6.35x0.81
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

