PHOENIX CONTACT1899333Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 105 | |
| 25 | |
| 65.32 | |
| 15.9 | |
| 18.2 | |
| Wall Mount |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1899333 header connector. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 1899333 is housed in green polybutylene terephthalate. This product is 65.32 mm long, 18.2 mm tall and 15.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

