PHOENIX CONTACT1899278Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 105 | |
| 25 | |
| 10.09 | |
| 100.88 | |
| 18.2 | |
| 12 | |
| Wall Mount |
Support physical configuration options for jumper posts by mounting this shrouded 1899278 header connector from Phoenix Contact. This HDR connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. 1899278 is housed in green polybutylene terephthalate. This product is 100.88 mm long, 18.2 mm tall and 12 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

