PHOENIX CONTACT1899197Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Wall Mount

Reduce safety concerns with this shrouded 1899197 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1899197 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 60.24 mm long, 18.2 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 semanas
    • Price: $7.459
    1. 50+$7.459
    2. 100+$7.108

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.