PHOENIX CONTACT1899171Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Wall Mount

Use this shrouded 1899171 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 50.08 mm long, 18.2 mm tall and 12 mm deep. It uses the solder termination method. 1899171 is housed in green polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 semanas
    • Price: $5.613
    1. 50+$5.613
    2. 100+$5.349

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.