PHOENIX CONTACT1893216Bloques terminales del conector
Conn PC Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.91 | |
| 38.89 | |
| 10.4 | |
| 12.5 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1893216 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with gold. Its pitch is 3.81 mm. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. 1893216 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

