PHOENIX CONTACT1881561Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.654 | |
| 9.4 | |
| 8.1 | |
| 10.1 | |
| 3.5 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1881561 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. Its pitch is 2.5 mm. This is a 1-row connector. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 9.4 mm long, 10.1 mm tall and 8.1 mm deep. 1881561 is housed in green polyamide.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

