PHOENIX CONTACT1881545Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 4 | |
| 160V | |
| 5 | |
| 2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.384 | |
| 31.9 | |
| 10.1 | |
| 8.1 | |
| 3.8 | |
| Through Hole |
Reduce safety concerns with this shrouded 1881545 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 4 A. 1881545 is housed in green polyamide. It uses the solder termination method. This product is 31.9 mm long, 8.1 mm tall and 10.1 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

