PHOENIX CONTACT1881448Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard

Support physical configuration options for jumper posts by mounting this wire to board 1881448 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 2.5 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 4 A. 1881448 is housed in green polyamide. It uses the solder termination method. This product is 6.9 mm long, 8.1 mm tall and 10.1 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Date Code:
    2317+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Alemania
    • Price: $0.8922
    1. 50+$0.8922
    2. 100+$0.7690
    3. 450+$0.7328

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.