PHOENIX CONTACT1881370Bloques terminales del conector
Conn Spring Cage F 7 POS 2.5mm Push-In Spring ST Cable Mount 4A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 7 | |
| 2.5 | |
| 1 | |
| 7 | |
| Push-In Spring | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 4.175 | |
| 18.1 | |
| 19.2 | |
| 11.75 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this spring cage 1881370 PCB terminal block from Phoenix Contact. This F connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a female type gender. Its pitch is 2.5 mm. This is a 1-row connector. 1881370 is housed in polyamide. This device has a maximum current rating of 4 A. This product is 18.1 mm long, 11.75 mm tall and 19.2 mm deep. It uses the crimp termination method. Its wire is 20-26 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

