PHOENIX CONTACT1881341Bloques terminales del conector

Conn Spring Cage F 4 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard

This spring cage 1881341 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a female type gender. Its pitch is 2.5 mm. It has a straight body orientation. 1881341 is housed in polyamide. This device has a maximum current rating of 4 A. This product is 10.6 mm long, 11.75 mm tall and 19.2 mm deep.

Import TariffMay apply to this part

4 piezas: Se puede enviar mañana

    Total$5.46Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 4 piezas
      • Price: $5.46

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.