PHOENIX CONTACT1873375Bloques terminales del conector
Conn Spring Cage M 4 POS 5.08mm Push-In Spring ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| M | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 6.553 | |
| 22.32 | |
| 26.5 | |
| 15 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this spring cage 1873375 PCB terminal block from Phoenix Contact. This M connector has 4 contacts that are plated with tin. It has a male type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. 1873375 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 22.32 mm long, 15 mm tall and 27 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

