PHOENIX CONTACT1869224Bloques terminales del conector
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.202 | |
| 16 | |
| 12 | |
| 11 | |
| Green | |
| Through Hole |
This 1869224 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 400 V. This is a 1-row connector. Its pitch is 5.08 mm. 1869224 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. This product is 16 mm long, 11 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

