PHOENIX CONTACT1868128Bloques terminales del conector
Conn PC Terminal Block 2 POS 3.5mm Solder RA Thru-Hole 12A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 12 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.432 | |
| 8.3 | |
| 11.3 | |
| 9.9 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1868128 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 12 A. 1868128 is housed in polyamide. This product is 8.3 mm long, 9.9 mm tall and 11.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

