PHOENIX CONTACT1863712Bloques terminales del conector
Conn PC Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 4 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 7.51 | |
| 20.32 | |
| 25.6 | |
| Black | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1863712 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

