PHOENIX CONTACT1863042Bloques terminales del conector
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.301 | |
| 31.4 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1863042 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. 1863042 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 31.4 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

