PHOENIX CONTACT1862632Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1862632 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 31.27 mm long, 6.85 mm tall and 14.5 mm deep. 1862632 is housed in green polyamide.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $7.143
    1. 50+$7.143
    2. 100+$6.806

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.