PHOENIX CONTACT1861675Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 5 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded 1861675 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 5 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. This product is 20.44 mm long and 7.25 mm. 1861675 is housed in green polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $5.716
    1. 50+$5.716
    2. 100+$5.447

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.