PHOENIX CONTACT1861659Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 3 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.488 | |
| 12.82 | |
| 7.25 | |
| 11 | |
| Through Hole |
Look no further than the shrouded 1861659 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 12.82 mm long and 7.25 mm. 1861659 is housed in green polybutylene terephthalate.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

