PHOENIX CONTACT1853308Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 100 | |
| Cardboard | |
| 2.829 | |
| 35.56 | |
| 12 | |
| 8.6 | |
| Contact Plating Thickness | ((0.8-1.4)/(2-3))um |
| 3.5 | |
| Through Hole |
Mount this shrouded 1853308 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 5 contacts that are plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. 1853308 is housed in gray polybutylene terephthalate.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

