PHOENIX CONTACT1852273Cabezales del conector y receptáculos PCB
Conn Wire to Board F 12 POS 3.81mm Crimp ST Cable Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 12 | |
| 1 | |
| Crimp | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.2 | |
| 46.51 | |
| 23.1 | |
| 8.7 | |
| Cable Mount |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to wire 1852273 header connector. This F connector has 12 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. 1852273 is housed in green polyamide. This product is 46.51 mm long, 8.7 mm tall and 23.1 mm deep. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

